This 4-contact circular cable mount connector features a SKT contact gender and a crimp termination method. It has a straight body orientation and a maximum operating temperature of 200°C. The connector is rated for 2800VAC and has a maximum current rating of 23 amps per contact. It is suitable for use in applications with operating temperatures ranging from -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-4S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.