Circular connector featuring a straight, cable mount orientation with four female socket contacts. This MIL-DTL-5015 compliant component offers a 23A current rating and a 2.8kV voltage rating, with silver-plated contacts and electroless nickel plating on an aluminum shell. Designed for free-hanging applications, it accommodates wire gauges from 14AWG to 12AWG and operates within a temperature range of -55°C to 125°C, providing fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-4SW technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.