The MS3456L20-4SY-LC circular connector is a cable mount device with a straight body orientation and 4 SKT contacts. It has a maximum operating temperature range of -65C to 200C and a maximum voltage rating of 2800VAC. The connector is rated for 23A and features a PL gender with 1 port.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-4SY-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 23A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.