This 8-contact circular cable mount connector features a crimp termination method and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 2800VAC and a maximum current rating of 13A per contact. The connector operates over a temperature range of -55°C to 200°C, making it suitable for use in a variety of environments. The Amphenol MS3456L20-7PW connector is a cable mount type, allowing for easy installation and removal.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-7PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.