The MS3456L20-7SX is an 8-contact circular connector with a crimp termination method and straight body orientation. It features a SKT gender and is designed for cable mount applications. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 2800VAC and a maximum current rating of 13A per contact. The connector is suitable for use in a variety of applications, including those that require high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-7SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.