The MS3456L20-8SW is a 6-contact circular cable mount connector from Amphenol, featuring a SKT to PL gender configuration. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 1000VAC. The connector is designed for crimp termination and has a straight body orientation. It is rated for a maximum current of 46/13 and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L20-8SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 46/13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.