General purpose circular connector featuring 19 male pin contacts with silver plating, rated for 13A current and 2kV voltage. This straight, cable-mount connector utilizes crimp termination for wire gauges 20-16AWG. Constructed with an aluminum shell and electroless nickel plating, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-5015 standards. Designed for free-hanging applications, it offers fluid resistance.
Amphenol MS3456L22-14P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.