This 19-contact male circular connector features a silver-plated contact and is rated for 13A. It is designed for free-hanging, cable mount applications and is compatible with the MIL-DTL-5015 series. The connector operates over a temperature range of -55°C to 200°C and is not radiation hardened. It is not RoHS compliant and is rated for fluid-resistant applications.
Amphenol MS3456L22-14PY technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.