The MS3456L32-13B is a 23-position circular connector with a CRIMP contact type and a silver housing. It is designed for free-hanging mounting and is rated for operation between -65°C and 200°C. The connector is part of the Military series, meeting MIL-DTL-5015 specifications, and features an electroless nickel shell finish and an aluminium shell material. It is unshielded and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L32-13B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L32-13B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L32-13B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.