This 4-position male CRIMP circular connector is designed for fluid-resistant applications and features a silver housing with an electroless nickel shell finish. Constructed from aluminum, it has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is unshielded and available in bulk packaging, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-17A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.