Four-position, male circular connector featuring straight orientation and crimp termination. This MIL-DTL-5015 compliant component offers a 2.8kV voltage rating and 80A current rating, with silver-plated male contacts. Constructed with an aluminum shell plated in electroless nickel, it supports wire gauges from 6AWG to 4AWG and operates within a -55°C to 125°C temperature range. Designed for cable mounting, it is fluid resistant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-17P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.