Four-position, straight, male circular connector with female socket contacts. Features silver contact plating, 80A current rating, and a 2.8kV voltage rating. Designed for cable mounting with a free-hanging configuration and electroless nickel shell plating. Operates within a temperature range of -55°C to 125°C, meeting MIL-DTL-5015 specifications. Accommodates wire gauges from 6AWG to 4AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-17S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Length | 63.5mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.