
This Amphenol MS3456L32-1S connector features a silver plated contact plating, a straight orientation, and a free hanging, cable mount design. It has five contacts and positions, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for fluid resistance and is part of the Military, MIL-DTL-5015 series. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-1S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.