This 23-position circular crimp connector features a free hanging design and is rated for fluid resistance. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made of aluminium with an electroless nickel shell finish and is unshielded. It is available in bulk packaging and meets the MIL-DTL-5015 military series specification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L32-6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L32-6B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L32-6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.