The MS3456L32-7PLC is a 35-position circular crimp connector with a silver housing, designed for use in high-temperature applications. It features a crimp contact type and is rated for fluid resistance. The connector is constructed with an electroless nickel shell and an aluminum body, and is available in bulk packaging. It is unshielded and suitable for use in military applications, conforming to MIL-DTL-5015 specifications. The operating temperature range is -65°C to 200°C, making it suitable for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L32-7PLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L32-7PLC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456L32-7PLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.