The MS3456L32-7PW is a 35-position male free hanging cable mount connector from Amphenol, featuring silver plating and a temperature range of -55°C to 125°C. It is designed for use in applications where fluid resistance is required and is not RoHS compliant. The connector is part of the Military, MIL-DTL-5015 series and is not radiation hardened. It is available in bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-7PW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.