The MS3456L32-7SX is a 35-contact circular connector with SKT and PL genders. It features crimp termination and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 200°C. It is rated for 1000VAC/2000VAC and has a maximum current rating of (23/13) amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-7SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC/2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.