Circular connector featuring 14 male pin contacts with silver plating, rated for 13A current and 2.8kV voltage. This straight, cable mount connector is designed for free-hanging applications and supports wire gauges from 6AWG to 4AWG. Constructed with an aluminum shell and electroless nickel plating, it meets MIL-DTL-5015 standards and offers fluid resistance. Operating within a temperature range of -55°C to 125°C, this component is suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L32-9P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 2.8kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.