The MS3456L36-10SZ is a 48-contact circular cable mount connector with a SKT contact gender and PL contact gender. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2000VAC. It is designed for use in applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-10SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.