The MS3456L36-15S(LC) connector features 35 SKT contacts with crimp termination, suitable for cable mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 200°C. The connector is rated for 2800VAC/2000VAC and 13A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-15S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.