This circular connector features a straight body orientation and a crimp termination method. It has six contacts and is designed for cable mounting. The connector operates within a temperature range of -55 to 200°C and has a maximum voltage rating of 2800VAC. The contact gender is SKT, and the number of contacts is six. The connector is designed for general use and meets the requirements for a single port.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-3SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (150/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.