Conn Cylindrical Circular SKT 52 POS Crimp ST Cable Mount 52 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-52SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 52 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.