The MS3456L36-52SY is a 52-position male circular connector designed for free hanging, cable mount applications. It features a silver-plated contact and is rated for operation between -55°C and 125°C. This connector is part of the Military, MIL-DTL-5015 series and is not RoHS compliant. It is fluid resistant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L36-52SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L36-52SY technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456L36-52SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.