The MS3456L36-5PX-LC is a 4-pin circular cable mount connector with a maximum operating temperature range of -55°C to 200°C. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 2800VAC and a maximum current rating of 23A. It is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-5PX-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 23/13A |
No datasheet is available for this part.