The MS3456L36-5PY is a circular connector with a pin contact gender and a straight body orientation. It has four terminals and is designed for cable mounting. The connector operates between -55 and 200 degrees Celsius. It can handle a maximum voltage of 2000VAC and a maximum current of 150mA per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-5PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 150/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.