The MS3456L36-6P(LC) from Amphenol is a 6-contact cable mount circular connector with a maximum operating temperature range of -55 to 200 degrees Celsius. It features a crimp termination method and a straight body orientation. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 150mA per contact, with a secondary rating of 80mA. It is designed for use in applications where high voltage and current are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456L36-6P(LC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456L36-6P(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (150/80)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3456L36-6P(LC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.