The MS3456L36-8PZ connector is a 47-contact circular connector with a maximum voltage rating of 2000VAC and a maximum current rating of 23A. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has an operating temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456L36-8PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/13A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.