Sign in to ask questions about the Amphenol MS3456LS22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456LS22-22S technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3456LS22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.