This circular connector features 85 contacts and a maximum operating temperature range of -55 to 200 degrees Celsius. It has a maximum voltage rating of 2000VAC and a maximum current rating of 13A. The connector is designed for cable mount applications and has a straight body orientation. It is suitable for use in a variety of environments.
Amphenol MS3456LS40-56PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS3456LS40-56PW to view detailed technical specifications.
No datasheet is available for this part.