This circular connector features a straight body orientation and a cable mount design. It has two SKT contacts and two terminals, with a maximum operating temperature range of -65 to 200°C. The connector is rated for 2000VAC and 13A, making it suitable for high-voltage applications.
Amphenol MS3456W12S-3SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.