
The MS3456W14S-7B is a 3-position circular crimp connector with a male gender and green housing. It is designed for use in high-temperature applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is rated as fluid resistant and is available in bulk packaging. It is not RoHS compliant and is part of the MIL-DTL-5015 series. The connector has a cadmium shell finish and is made of aluminium with an unshielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W14S-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W14S-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.