
2-position, straight, male circular connector with female socket contacts. Features silver-plated contacts and a 23A current rating. This MIL-DTL-5015 compliant component is free-hanging, cable-mounted, and constructed with a cadmium-plated aluminum shell. It operates within a temperature range of -55°C to 125°C and supports wire gauges from 14AWG to 12AWG, with a voltage rating of 2kV.
Amphenol MS3456W16-11S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W16-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.