
Circular connector, male gender, featuring 4 positions and 4 contacts. This straight, cable mount component offers a 23A current rating and operates within a temperature range of -55°C to 175°C. Constructed with an aluminum body and shell, it utilizes silver-plated male contacts and cadmium shell plating. Designed to MIL-DTL-5015 military standards, it is fluid resistant and terminates via crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W16-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456W16-9P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W16-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
