5-position, straight, male circular connector with female socket contacts. Features a 13A current rating, 2kV voltage rating, and operates from -55°C to 175°C. Constructed with a cadmium-plated aluminum shell (size 16) and copper alloy contacts with gold plating for mating. This MIL-DTL-5015 compliant connector is designed for free-hanging cable mounting with crimp termination and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W16S-8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456W16S-8S technical specifications.
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Male |
| Length | 51.59mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W16S-8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
