
Four-position, straight, male circular connector with silver-plated male contacts. Rated for 23A and 2kV, this MIL-DTL-5015 compliant component features a cadmium-plated aluminum shell in size 18. Designed for cable mounting with a free-hanging orientation, it supports wire gauges from 14AWG to 12AWG and operates within a temperature range of -55°C to 125°C. This fluid-resistant connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W18-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W18-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
