The MS3456W18-10PY is a 4-pin cable mount circular connector with a maximum voltage rating of 2000VAC and a maximum current rating of 23A per contact. It features a straight body orientation and a crimp termination method. The connector operates within a temperature range of -55 to 175°C. It is suitable for use in a variety of applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |