Circular connector with 4 positions and 4 contacts, featuring female copper alloy contacts with gold mating finish and silver plating. This cable mount connector offers a 23A current rating and a 2kV voltage rating, operating between -55°C and 175°C. Constructed with an aluminum shell and cadmium plating, it meets MIL-DTL-5015 military standards and is fluid resistant. Designed for free hanging applications, it supports wire gauges from 14AWG to 12AWG with crimp termination.
Amphenol MS3456W18-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W18-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.