The MS3456W18-10S(LC) is a 4-contact cable mount circular connector with a maximum operating voltage of 2000VAC and a maximum current rating of 23mA per contact. It features a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 175°C. It is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |