
This circular connector features a straight, cable mount orientation with 7 positions and 7 female contacts. Constructed with a copper alloy contact material and gold plating, it offers a 23A current rating and a 1kV voltage rating. The aluminium shell, size 18, is cadmium plated and rated for fluid resistance, operating between -55°C and 175°C. Termination is via crimp for wire gauges 14AWG to 12AWG.
Amphenol MS3456W18-9S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W18-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
