
Circular connector featuring 5 male pin contacts with gold plating for superior conductivity. This free-hanging, cable mount component boasts an aluminum body with a cadmium shell finish, rated for 23A and 2kV. Designed for demanding environments, it operates across a wide temperature range from -55°C to 175°C and meets MIL-DTL-5015 military standards. Suitable for wire gauges between 10AWG and 8AWG, this fluid-resistant connector is ideal for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-14P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3456W20-14P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
