
Circular connector with 7 male pin contacts, featuring silver-plated contacts and a straight, cable mount orientation. This MIL-DTL-5015 compliant component offers a 23A current rating and a 2kV voltage rating, operating within a -55°C to 175°C temperature range. Constructed with an aluminum shell and cadmium plating, it supports 12-14AWG wire gauges and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
