
General purpose circular connector featuring a straight, cable-mount, male configuration with 3 positions and 3 male contacts. Constructed with an aluminum shell and body, it offers a current rating of 46A and a voltage rating of 2kV. Contacts are made of copper alloy with gold plating for mating, and the shell is finished with cadmium. Operating temperature range is -55°C to 175°C, with fluid resistance and MIL-DTL-5015 compliance. Supports wire gauges from 10AWG to 8AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-19P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-19P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.