
3-position, straight, circular connector with female socket contacts. Features silver-plated copper alloy contacts and a cadmium-plated aluminum shell. Rated for 46A current and 2kV voltage, operating between -55°C and 125°C. Designed for cable mounting with a free-hanging orientation, supporting 8 to 10 AWG wire. Meets MIL-DTL-5015 military standards and is fluid resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-19S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-19S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
