General purpose circular connector featuring a straight, cable-mount male housing with a shell size of 20. This connector offers 6 positions with female socket contacts made of copper alloy, plated with silver and gold for optimal conductivity. Rated for 13A current and 2kV voltage, it operates across a wide temperature range from -55°C to 175°C and is constructed with cadmium-plated aluminum for durability and fluid resistance. Termination is via crimp, supporting wire gauges from 10AWG to 8AWG.
Sign in to ask questions about the Amphenol MS3456W20-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456W20-22S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
