Four-position, straight, female circular connector designed for cable mounting. Features silver-plated contacts and a cadmium-plated aluminum shell, rated for 46A and 2kV. Operates across a wide temperature range from -55°C to 175°C, meeting MIL-DTL-5015 standards. Suitable for wire gauges 10-8 AWG, with fluid resistance and a 63.5mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3456W20-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3456W20-24S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W20-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.