This circular connector features a straight, male gender with a shell size of 22 and is designed for cable mounting. It offers 4 female positions with silver-plated contacts and a current rating of 46A, supporting wire gauges from 10AWG to 8AWG. Constructed with an aluminum shell and cadmium plating, this connector meets MIL-DTL-5015 standards, operates within a temperature range of -55°C to 125°C, and has a voltage rating of 2kV. It is fluid resistant and does not include strain relief.
Amphenol MS3456W22-22SX technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Male |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.