This 4-contact cable mount circular connector features a SKT gender and a straight body orientation. It is designed for crimp termination and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Amphenol MS3456W22-22SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.