This connector features a silver plated contact plating, a male gender, and a free hanging mount. It is rated for use in temperatures between -55°C and 125°C. The connector is part of the MIL-DTL-5015 series and is not RoHS compliant. It has four positions and is packaged in bulk.
Amphenol MS3456W22-22SY technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.