Eight-position, male circular connector featuring a straight, cable mount orientation. This MIL-DTL-5015 compliant component offers a 23A current rating and a 2kV voltage rating. It utilizes copper alloy contacts with silver plating, housed within a cadmium-plated aluminum shell of size 22. Designed for free-hanging applications, it supports wire gauges from 14AWG to 12AWG and operates within a temperature range of -55°C to 175°C.
Amphenol MS3456W22-23P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 53.98mm |
| Max Current Rating | 23A |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3456W22-23P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
