The MS3456W8S-1S(LC) is a cable mount circular connector with a single contact and a maximum voltage rating of 2000VAC. It has a straight body orientation and a crimp termination method. This connector is designed for operation in a temperature range of -55 to 175°C. It is a general-purpose circular connector suitable for various applications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3456W8S-1S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.